Part Details for FCPF7N60YDTU by onsemi
Overview of FCPF7N60YDTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF7N60YDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9155
|
Newark | Sf1 600V 600Mohm E To220F/Tube Rohs Compliant: Yes |Onsemi FCPF7N60YDTU Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FCPF7N60YDTU
|
Avnet Americas | Trans MOSFET N-CH 600V 7A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF7N60YDTU) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1600 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
|
Rochester Electronics | FCPF7N60 - Power Field-Effect Transistor, 7A, 600V, 0.6ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 330 |
|
$0.9393 / $1.1100 | Buy Now |
|
Flip Electronics | Stock, ship today | 1600 |
|
$0.6500 | RFQ |
Part Details for FCPF7N60YDTU
FCPF7N60YDTU CAD Models
FCPF7N60YDTU Part Data Attributes
|
FCPF7N60YDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF7N60YDTU
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 340BJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCPF7N60YDTU
This table gives cross-reference parts and alternative options found for FCPF7N60YDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF7N60YDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA07N65C3 | Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | FCPF7N60YDTU vs SPA07N65C3 |
STF14NM50N | N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package | STMicroelectronics | FCPF7N60YDTU vs STF14NM50N |
STF8NM60ND | N-channel 600 V, 0.59 Ω, 7 A, FDmesh͐2;2; II Power MOSFET TO-220, TO-220FP, IPAK, DPAK | STMicroelectronics | FCPF7N60YDTU vs STF8NM60ND |
STF12N65M5 | N-channel 650 V, 0.39 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in TO-220FP package | STMicroelectronics | FCPF7N60YDTU vs STF12N65M5 |
STF18NM80 | N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-220FP package | STMicroelectronics | FCPF7N60YDTU vs STF18NM80 |
STF21N65M5 | N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220FP package | STMicroelectronics | FCPF7N60YDTU vs STF21N65M5 |
STF12N50U | 10A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | FCPF7N60YDTU vs STF12N50U |
SPA07N60CFD | Power Field-Effect Transistor, 6.6A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | FCPF7N60YDTU vs SPA07N60CFD |
LSD07N70 | Power Field-Effect Transistor, 7A I(D), 700V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Xi’an Lonten Renewable Energy Technology Inc | FCPF7N60YDTU vs LSD07N70 |
STF15NM60N | 14A, 600V, 0.299ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | FCPF7N60YDTU vs STF15NM60N |