SP8M8FU6TB
ROHM Semiconductor
Description: Transistor,

Overview of SP8M8FU6TB by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP8M8FU6TB by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SP8M8FU6TB
Avnet Americas Trans MOSFET N/P-CH 30V 6A/4.5A 8-Pin SOP T/R - Tape and Reel (Alt: SP8M8FU6TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for SP8M8FU6TB by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP8M8FU6TB by ROHM Semiconductor

SP8M8FU6TB
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Drain Current-Max (ID)
6 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
2 W
Surface Mount
YES
Want to compare parts?
  1. SP8M8FU6TB
    ROHM Semiconductor
    Transistor,
    VS

Alternate Parts for SP8M8FU6TB

This table gives cross-reference parts and alternative options found for SP8M8FU6TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8M8FU6TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP8M8TB Power Field-Effect Transistor, 6A I(D), 30V, 0.047ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 ROHM Semiconductor SP8M8FU6TB vs SP8M8TB
SH8M8TB1 Power Field-Effect Transistor, ROHM Semiconductor SP8M8FU6TB vs SH8M8TB1
Part Number Description Manufacturer Compare
SP8M8TB Power Field-Effect Transistor, 6A I(D), 30V, 0.047ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 ROHM Semiconductor SP8M8FU6TB vs SP8M8TB

Related Parts for SP8M8FU6TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP8M8FU6TB by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP8M8FU6TB by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SP8M8FU6TB would you like to use for your alert(s)?
  • Please alert me when SP8M8FU6TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP8M8FU6TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP8M8FU6TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP8M8FU6TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP8M8FU6TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP8M8FU6TB by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: