SP8M8FU6TB vs SP8M8TB feature comparison

SP8M8FU6TB ROHM Semiconductor

Buy Now Datasheet

SP8M8TB ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description , SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor ROHM Semiconductor
Drain Current-Max (ID) 6 A 6 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 2 W 2 W
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT
Pin Count 8
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 0.047 Ω
JESD-30 Code R-PDSO-G8
JESD-609 Code e2
Number of Elements 2
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 24 A
Qualification Status Not Qualified
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare SP8M8FU6TB with alternatives

Compare SP8M8TB with alternatives