Datasheets
SP813LEN/TR by: Sipex Corporation

Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SOIC-8

Part Details for SP813LEN/TR by Sipex Corporation

Overview of SP813LEN/TR by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SP813LEN/TR

Part # Distributor Description Stock Price Buy
Quest Components POWER MANAGEMENT CIRCUIT, PDSO8 1230
Buy Now

Part Details for SP813LEN/TR

SP813LEN/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP813LEN/TR Part Data Attributes

SP813LEN/TR Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP813LEN/TR Sipex Corporation Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description MS-012AA, SOIC-8
Reach Compliance Code unknown
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.65V
Width 3 mm

Alternate Parts for SP813LEN/TR

This table gives cross-reference parts and alternative options found for SP813LEN/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP813LEN/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6326XR39-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Maxim Integrated Products SP813LEN/TR vs MAX6326XR39-T
ADM1817-20AKSZ-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc SP813LEN/TR vs ADM1817-20AKSZ-REEL
MAX6327UR33+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products SP813LEN/TR vs MAX6327UR33+T
FM810LS3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation SP813LEN/TR vs FM810LS3X
ASM706EPA Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 onsemi SP813LEN/TR vs ASM706EPA
ADM706SAR-REEL 3 V, Voltage Monitoring Microprocessor Supervisory Circuit Analog Devices Inc SP813LEN/TR vs ADM706SAR-REEL
MAX6348UR41-T Power Supply Support Circuit, Fixed, 1 Channel, +4.1VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products SP813LEN/TR vs MAX6348UR41-T
CAT1025LI-28-G CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi SP813LEN/TR vs CAT1025LI-28-G
CAT1641LI-25-G IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Power Management Circuit onsemi SP813LEN/TR vs CAT1641LI-25-G
ADM1817-20AKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc SP813LEN/TR vs ADM1817-20AKS-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP813LEN/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP813LEN/TR by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP813LEN/TR would you like to use for your alert(s)?
  • Please alert me when SP813LEN/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP813LEN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP813LEN/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP813LEN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP813LEN/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP813LEN/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: