Part Details for SP7618ER-L by Sipex Corporation
Overview of SP7618ER-L by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP7618ER-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP7618ER-L-ND
|
DigiKey | IC LED DRIVER 2 SEGMENT Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6989 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | SP7618 - Constant Current LED Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 6989 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for SP7618ER-L
SP7618ER-L CAD Models
SP7618ER-L Part Data Attributes:
|
SP7618ER-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP7618ER-L
Sipex Corporation
LED Driver, 2-Segment, 2 X 3 MM, ROHS COMPLIANT, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, DFN-8 | |
Reach Compliance Code | unknown | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |