Part Details for SP710AS by Harris Semiconductor
Overview of SP710AS by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SP710AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP710AS-ND
|
DigiKey | BUFFER/INVERTER BASED PERIPHERAL Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5559 In Stock |
|
$2.4500 | Buy Now |
|
Rochester Electronics | Protected POWER Switch WITH TRANSIENT SUPPRESSION ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5559 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for SP710AS
SP710AS CAD Models
SP710AS Part Data Attributes
|
SP710AS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP710AS
Harris Semiconductor
Buffer/Inverter Based Peripheral Driver, 1A, PSIP3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |