Part Details for SP510ECF-L by MaxLinear Inc
Results Overview of SP510ECF-L by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP510ECF-L Information
SP510ECF-L by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP510ECF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP510ECF-L-ND
|
DigiKey | IC TRANSCEIVER FULL 8/8 100LQFP Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.0933 | Buy Now |
DISTI #
SP510ECF-L
|
Avnet Americas | MULTIPROTOCOL 52MBPS 8TX/8RX TRANSCEIVER - Trays (Alt: SP510ECF-L) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray |
540 |
|
$37.5060 / $44.0860 | Buy Now |
DISTI #
701-SP510ECF-L
|
Mouser Electronics | Interface - Specialized Ultra High Speed Multiprotocol Xcvr RoHS: Compliant | 425 |
|
$43.3600 / $55.5300 | Buy Now |
Part Details for SP510ECF-L
SP510ECF-L CAD Models
SP510ECF-L Part Data Attributes
|
SP510ECF-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP510ECF-L
MaxLinear Inc
Line Transceiver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A; V.10; V.11; V.28; V.36; X.21 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 15 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 500 ns | |
Width | 14 mm |
SP510ECF-L Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow the PCB layout guidelines provided in the application note AN-215. Ensure a solid ground plane, use thermal vias, and keep the device away from heat sources. A thermal pad on the bottom of the package helps with heat dissipation.
-
To minimize power consumption, ensure the device is operated within the recommended voltage range (1.8V to 3.6V). Use the power-down mode when not in use, and adjust the clock frequency according to your application's requirements. Additionally, consider using a low-dropout regulator (LDO) to minimize power loss.
-
The SP510ECF-L has built-in ESD protection diodes on all pins. However, it is still recommended to follow proper ESD handling procedures during assembly and testing. For latch-up prevention, ensure that the device is powered up and down slowly, and avoid voltage spikes or glitches on the power supply lines.
-
For troubleshooting, start by verifying the power supply voltage and clock frequency. Check the device's operating temperature and ensure it is within the recommended range. Use a logic analyzer or oscilloscope to monitor the device's signals and identify any anomalies. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Yes, the SP510ECF-L requires a crystal oscillator circuit with a specific load capacitance (CL) and series resistance (Rs) to ensure stable operation. Refer to the datasheet and application notes for recommended values and circuit configurations.