Part Details for SP506CM-L by Exar Corporation
Overview of SP506CM-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP506CM-L
SP506CM-L CAD Models
SP506CM-L Part Data Attributes
|
SP506CM-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP506CM-L
Exar Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, PLASTIC, MS-026BEC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INETERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-449; EIA-485; EIA-530; EIA-530-A | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5000 ns | |
Width | 14 mm |
Alternate Parts for SP506CM-L
This table gives cross-reference parts and alternative options found for SP506CM-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP506CM-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP506CF-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BC, MQFP-80 | Exar Corporation | SP506CM-L vs SP506CF-L |
SP506CM | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, LQFP-80 | Exar Corporation | SP506CM-L vs SP506CM |
SP506CF | Line Transceiver | Exar Corporation | SP506CM-L vs SP506CF |
SP505BCM-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | Exar Corporation | SP506CM-L vs SP505BCM-L |
SP505ACM-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | Exar Corporation | SP506CM-L vs SP505ACM-L |
SP506CF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BC, MQFP-80 | Sipex Corporation | SP506CM-L vs SP506CF |
SP505BCF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-022BEC, MQFP-80 | Exar Corporation | SP506CM-L vs SP505BCF |