Part Details for SP505BCM-L by Exar Corporation
Overview of SP505BCM-L by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP505BCM-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$20.0000 / $30.7700 | Buy Now |
Part Details for SP505BCM-L
SP505BCM-L CAD Models
SP505BCM-L Part Data Attributes:
|
SP505BCM-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP505BCM-L
Exar Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026BEC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BEC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5000 ns | |
Width | 14 mm |
Alternate Parts for SP505BCM-L
This table gives cross-reference parts and alternative options found for SP505BCM-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP505BCM-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP506CM | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, LQFP-80 | Exar Corporation | SP505BCM-L vs SP506CM |
SP505BCF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-022BEC, MQFP-80 | Exar Corporation | SP505BCM-L vs SP505BCF |
SP506CF-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BC, MQFP-80 | Exar Corporation | SP505BCM-L vs SP506CF-L |
SP506CF | Line Transceiver | Exar Corporation | SP505BCM-L vs SP506CF |
SP505ACM-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | Exar Corporation | SP505BCM-L vs SP505ACM-L |
SP506CF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BC, MQFP-80 | Sipex Corporation | SP505BCM-L vs SP506CF |