Part Details for SP503CM-L by Sipex Corporation
Overview of SP503CM-L by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP503CM-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 33 |
|
$54.8665 / $64.5488 | Buy Now |
Part Details for SP503CM-L
SP503CM-L CAD Models
SP503CM-L Part Data Attributes
|
SP503CM-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP503CM-L
Sipex Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-026BEC, LQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-026BEC, LQFP-80 | |
Reach Compliance Code | compliant | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 8000 ns | |
Width | 14 mm |