Part Details for SP503CM-L by Exar Corporation
Overview of SP503CM-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP503CM-L
SP503CM-L CAD Models
SP503CM-L Part Data Attributes:
|
SP503CM-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP503CM-L
Exar Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-026BEC, LQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | LEAD FREE, MS-026BEC, LQFP-80 | |
Reach Compliance Code | compliant | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 8000 ns | |
Width | 14 mm |
Alternate Parts for SP503CM-L
This table gives cross-reference parts and alternative options found for SP503CM-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP503CM-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP503CM-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-026BEC, LQFP-80 | Sipex Corporation | SP503CM-L vs SP503CM-L |