Part Details for SP489ECP by Sipex Corporation
Overview of SP489ECP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP489ECP
SP489ECP CAD Models
SP489ECP Part Data Attributes
|
SP489ECP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP489ECP
Sipex Corporation
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP489ECP
This table gives cross-reference parts and alternative options found for SP489ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP489ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP489ES | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP489ECP vs SP489ES |
SP489ES-L | Line Receiver, 4 Func, 4 Rcvr, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP489ECP vs SP489ES-L |
SP489EEP | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP489ECP vs SP489EEP |
SP489CS | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP489ECP vs SP489CS |
SP489ECP-L | Line Receiver, 4 Func, 4 Rcvr, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP489ECP vs SP489ECP-L |
SP489CS-L | Line Receiver, 4 Func, 4 Rcvr, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP489ECP vs SP489CS-L |