Part Details for SP489CT by Sipex Corporation
Overview of SP489CT by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP489CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 14 |
|
$1.6400 / $2.0500 | Buy Now |
Part Details for SP489CT
SP489CT CAD Models
SP489CT Part Data Attributes:
|
SP489CT
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP489CT
Sipex Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.649 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP489CT
This table gives cross-reference parts and alternative options found for SP489CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP489CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP489ECT | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, SOIC-16 | Sipex Corporation | SP489CT vs SP489ECT |
SP489EET | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, SOIC-16 | Sipex Corporation | SP489CT vs SP489EET |
LTC489IS | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP489CT vs LTC489IS |
SP489ET | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP489CT vs SP489ET |
SP489ET-L/TR | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP489CT vs SP489ET-L/TR |