-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-SP485REN-L/TRCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4701 In Stock |
|
$0.4741 / $1.0500 | Buy Now |
DISTI #
701-SP485REN-L/TR
|
Mouser Electronics | RS-422/RS-485 Interface IC High-Fanout RS-485 RoHS: Compliant | 12205 |
|
$0.4530 / $1.1300 | Buy Now |
|
Future Electronics | SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 117500Reel |
|
$0.4450 | Buy Now |
|
Future Electronics | SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 1171Cut Tape/Mini-Reel |
|
$0.7550 / $1.0400 | Buy Now |
|
Future Electronics | SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SOIC | 5191 |
|
$0.2180 / $0.3845 | Buy Now |
|
LCSC | Transceiver 5Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 17815 |
|
$0.2200 / $0.4079 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 97500 |
|
$0.6431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP485REN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP485REN-L/TR
MaxLinear Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 100 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SP485REN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP485REN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP485RCN/TR | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | SP485REN-L/TR vs SP485RCN/TR |
SP485RCN | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | SP485REN-L/TR vs SP485RCN |