-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP485EMN-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1828-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4536 In Stock |
|
$0.2641 / $0.6300 | Buy Now |
DISTI #
701-SP485EMN-L/TR
|
Mouser Electronics | RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 RoHS: Compliant | 16183 |
|
$0.2570 / $0.6300 | Buy Now |
|
Future Electronics | SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
10000 Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
87675229
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 7500 |
|
$0.3932 | Buy Now |
DISTI #
SP485EMN-L/TR
|
IBS Electronics | SP485E SERIES 10MBPS 5V ENHANCED LOW EMI HALF DUPLEX RS-485 TRANSCEIVER -SOIC-8N Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.3059 / $0.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP485EMN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP485EMN-L/TR
MaxLinear Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 80 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SP485EMN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP485EMN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP485ECN-L | MaxLinear Inc | $0.5849 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | SP485EMN-L/TR vs SP485ECN-L |
SP485EMN-L/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | SP485EMN-L/TR vs SP485EMN-L/TR |
SP481ECN-L | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | SP485EMN-L/TR vs SP481ECN-L |
SP485ECN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | SP485EMN-L/TR vs SP485ECN-L/TR |
SP485ECN/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 | SP485EMN-L/TR vs SP485ECN/TR |
A good PCB layout is crucial for optimal performance. It's recommended to keep the signal traces short and away from noise sources, use a solid ground plane, and decouple the power supply with capacitors.
To ensure reliable communication in noisy environments, use a common-mode choke or ferrite bead to filter out electromagnetic interference (EMI), and consider using a shielded cable or twisted pair wiring.
The maximum cable length supported by the SP485EMN-L/TR depends on the baud rate and cable characteristics. As a general rule, the maximum cable length is around 1000-1200 meters at 9600 bps, but it's recommended to consult the datasheet and perform testing for specific applications.
To troubleshoot communication issues, check the power supply voltage, signal integrity, and cable connections. Use an oscilloscope to verify the signal waveform and check for noise or distortion. Also, ensure that the transmitter and receiver are properly configured and synchronized.
Yes, the SP485EMN-L/TR can be used in a multi-drop configuration, but it's essential to ensure that the total bus capacitance does not exceed the recommended maximum value. Also, consider using a repeater or hub to extend the bus length and improve signal integrity.