Part Details for SP483EEP-L by Exar Corporation
Results Overview of SP483EEP-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP483EEP-L Information
SP483EEP-L by Exar Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SP483EEP-L
SP483EEP-L CAD Models
SP483EEP-L Part Data Attributes
|
SP483EEP-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP483EEP-L
Exar Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5885 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for SP483EEP-L
This table gives cross-reference parts and alternative options found for SP483EEP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP483EEP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP483ES-L | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | SP483EEP-L vs SP483ES-L |
MAX483CPA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 | SP483EEP-L vs MAX483CPA |
MAX483EEPA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | SP483EEP-L vs MAX483EEPA |
SP483CS | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | SP483EEP-L vs SP483CS |
SP483ES | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | SP483EEP-L vs SP483ES |
MAX483EEPA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | SP483EEP-L vs MAX483EEPA |
MAX483EPA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | SP483EEP-L vs MAX483EPA |
MAX483EEPA+ | Maxim Integrated Products | $5.8921 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | SP483EEP-L vs MAX483EEPA+ |
MAX483EEPA+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | SP483EEP-L vs MAX483EEPA+ |
SP483EEP-L Frequently Asked Questions (FAQ)
-
A good PCB layout for the SP483EEP-L should consider signal integrity, power supply decoupling, and thermal management. Keep the transmitter and receiver lines short and matched, use a solid ground plane, and decouple the power supply with 0.1uF and 10uF capacitors. Ensure good thermal conductivity by using a thermal pad and connecting it to a heat sink or a large copper area.
-
To ensure reliable data transmission over long cables, use a shielded twisted pair (STP) or a shielded multi-conductor cable, and maintain a consistent impedance of 100 ohms. Also, consider using a common-mode choke or a ferrite bead to reduce electromagnetic interference (EMI). Additionally, ensure the cable is properly terminated with a 100-ohm resistor at the receiving end.
-
The maximum cable length supported by the SP483EEP-L depends on the data rate, cable quality, and environmental conditions. As a general guideline, the device can support cable lengths up to 100 meters at 10 Mbps, 50 meters at 100 Mbps, and 20 meters at 1 Gbps. However, it's recommended to perform signal integrity analysis and testing to determine the maximum cable length for a specific application.
-
The SP483EEP-L can be configured for half-duplex or full-duplex operation by controlling the TXEN and RXEN pins. For half-duplex operation, tie TXEN and RXEN together and connect them to a single control signal. For full-duplex operation, use separate control signals for TXEN and RXEN. Consult the datasheet and application notes for detailed configuration guidelines.
-
The SP483EEP-L has built-in ESD protection diodes on the transmitter and receiver pins, which can withstand up to ±8 kV of ESD voltage. To prevent latch-up, ensure that the device is powered up and down slowly, and avoid applying voltage to the input pins before powering up the device. Additionally, use a power-on reset circuit to ensure a clean power-up sequence.