Part Details for SP3491EN-L by MaxLinear Inc
Overview of SP3491EN-L by MaxLinear Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3491EN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1149-5-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
818 In Stock |
|
$0.9416 / $1.9000 | Buy Now |
DISTI #
701-SP3491EN-L
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C RoHS: Compliant | 889 |
|
$0.9290 / $2.0000 | Buy Now |
DISTI #
E54:1762_01406496
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 16 Weeks Date Code: 2405 | Europe - 168 |
|
$0.8771 / $1.1790 | Buy Now |
|
Future Electronics | SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 489Tube |
|
$0.9500 / $1.1800 | Buy Now |
|
Future Electronics | SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 728 Package Multiple: 56 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8600 / $1.0200 | Buy Now |
DISTI #
81753498
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2405 | Americas - 168 |
|
$0.8771 / $1.1790 | Buy Now |
|
New Advantage Corporation | SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 56 | 5768 |
|
$1.1200 / $1.2000 | Buy Now |
Part Details for SP3491EN-L
SP3491EN-L CAD Models
SP3491EN-L Part Data Attributes
|
SP3491EN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3491EN-L
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for SP3491EN-L
This table gives cross-reference parts and alternative options found for SP3491EN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3491EN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3491CN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, | SP3491EN-L vs SP3491CN-L/TR |
SP3491EN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, | SP3491EN-L vs SP3491EN-L/TR |
SP3491CN-L | MaxLinear Inc | Check for Price | Line Transceiver, | SP3491EN-L vs SP3491CN-L |