Part Details for SP338EER1-L/TR by MaxLinear Inc
Overview of SP338EER1-L/TR by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP338EER1-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP338EER1-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 40QFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8776 | Buy Now |
DISTI #
701-SP338EER1-L/TR
|
Mouser Electronics | Interface - Specialized Multiprotocol Transceiver RoHS: Compliant | 3201 |
|
$7.6900 / $12.6100 | Buy Now |
|
Future Electronics | RS-422/RS-485 Interface IC Multiprotocol Transceiver RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$8.9700 | Buy Now |
|
Quest Components | 1440 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for SP338EER1-L/TR
SP338EER1-L/TR CAD Models
SP338EER1-L/TR Part Data Attributes
|
SP338EER1-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP338EER1-L/TR
MaxLinear Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 6 X 6 MM, MO-220VJJD-5, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 6 mm |
Alternate Parts for SP338EER1-L/TR
This table gives cross-reference parts and alternative options found for SP338EER1-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP338EER1-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP338ECR1-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 6 X 6 MM, MO-220VJJD-5, QFN-40 | SP338EER1-L/TR vs SP338ECR1-L |