Part Details for SP338EER1-L/TR by Exar Corporation
Overview of SP338EER1-L/TR by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Price & Stock for SP338EER1-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RS-232/RS-485/RS-422 TRANSCEIVER | 7548 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for SP338EER1-L/TR
SP338EER1-L/TR CAD Models
SP338EER1-L/TR Part Data Attributes
|
SP338EER1-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP338EER1-L/TR
Exar Corporation
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 6 X 6 MM, MO-220VJJD-5, QFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 100 ns | |
Width | 6 mm |