Part Details for SP334ET-L by Exar Corporation
Results Overview of SP334ET-L by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP334ET-L Information
SP334ET-L by Exar Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP334ET-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 227 |
|
RFQ |
Part Details for SP334ET-L
SP334ET-L CAD Models
SP334ET-L Part Data Attributes
|
SP334ET-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP334ET-L
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | WSOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 120 ns | |
Width | 7.5 mm |
Alternate Parts for SP334ET-L
This table gives cross-reference parts and alternative options found for SP334ET-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP334ET-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP334CT-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | SP334ET-L vs SP334CT-L/TR |
SP334ET-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | SP334ET-L vs SP334ET-L/TR |
SP334CT-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | SP334ET-L vs SP334CT-L/TR |
SP334ET-L/TR | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | SP334ET-L vs SP334ET-L/TR |