-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TXRX RS232/485 PROG 28SOIC | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP331CT-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP331CT-L
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Additional Feature | 2 DRIVERS/RECEIVERS FOR RS-485 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 120 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SP331CT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP331CT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP331ET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Sipex Corporation | SP331CT-L vs SP331ET/TR |
AD7306JR | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | SP331CT-L vs AD7306JR |
SP331CT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Sipex Corporation | SP331CT-L vs SP331CT/TR |
SP331CT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28 | Exar Corporation | SP331CT-L vs SP331CT-L/TR |
SP331ET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28 | Exar Corporation | SP331CT-L vs SP331ET-L |
AD7306JNZ | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | SP331CT-L vs AD7306JNZ |
AD7306JNZ | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SP331CT-L vs AD7306JNZ |
SP331CT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28 | MaxLinear Inc | SP331CT-L vs SP331CT-L |
AD7306AR-REEL | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | SP331CT-L vs AD7306AR-REEL |
AD7306JN | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | SP331CT-L vs AD7306JN |