Part Details for SP3243EUCA-L/TR by MaxLinear Inc
Results Overview of SP3243EUCA-L/TR by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3243EUCA-L/TR Information
SP3243EUCA-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SP3243EUCA-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1813-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3755 In Stock |
|
$0.6122 / $1.3200 | Buy Now |
DISTI #
SP3243EUCA-L/TR
|
Avnet Americas | RS-232 1MBPS 3TX/5RX TRANSCEIVER, 3V TO - Tape and Reel (Alt: SP3243EUCA-L/TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5244 / $0.6164 | Buy Now |
DISTI #
701-SP3243EUCA-L/TR
|
Mouser Electronics | RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 RoHS: Compliant | 1481 |
|
$0.6170 / $1.3200 | Buy Now |
|
Flip Electronics | Stock | 205000 |
|
RFQ |
Part Details for SP3243EUCA-L/TR
SP3243EUCA-L/TR CAD Models
SP3243EUCA-L/TR Part Data Attributes
|
SP3243EUCA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3243EUCA-L/TR
MaxLinear Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SP3243EUCA-L/TR
This table gives cross-reference parts and alternative options found for SP3243EUCA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3243EUCA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3245EIAZ | Renesas Electronics Corporation | $2.0721 | ±15kV ESD Protected, +3V to +5.5V, 1mA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | SP3243EUCA-L/TR vs ICL3245EIAZ |
ICL3244EIAZ | Renesas Electronics Corporation | $1.1876 | ±15kV ESD Protected, +3V To +5.5V, 1mA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | SP3243EUCA-L/TR vs ICL3244EIAZ |
ICL3245CAZ | Renesas Electronics Corporation | Check for Price | 1mA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | SP3243EUCA-L/TR vs ICL3245CAZ |
ICL3245ECAZ-T | Renesas Electronics Corporation | $2.2992 | ±15kV ESD Protected, +3V to +5.5V, 1mA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | SP3243EUCA-L/TR vs ICL3245ECAZ-T |
ICL3244EIAZ-T | Renesas Electronics Corporation | $2.0848 | ±15kV ESD Protected, +3V To +5.5V, 1mA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | SP3243EUCA-L/TR vs ICL3244EIAZ-T |
ICL3245EIAZ-T | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1mA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | SP3243EUCA-L/TR vs ICL3245EIAZ-T |
ICL3245CAZ-T | Renesas Electronics Corporation | Check for Price | 1mA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | SP3243EUCA-L/TR vs ICL3245CAZ-T |