Part Details for SP3232ECA-L by MaxLinear Inc
Overview of SP3232ECA-L by MaxLinear Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3232ECA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1101-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3423 In Stock |
|
$0.4963 / $1.0600 | Buy Now |
DISTI #
701-SP3232ECA-L
|
Mouser Electronics | RS-232 Interface IC RS232 120 kbps temp 0C to 70C RoHS: Compliant | 3872 |
|
$0.4830 / $1.2000 | Buy Now |
DISTI #
V36:1790_16647125
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2318 | Americas - 758 |
|
$0.4541 / $1.0418 | Buy Now |
DISTI #
E54:1762_01407492
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SSOP RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 5 Weeks Date Code: 2318 | Europe - 304 |
|
$0.4545 / $0.5621 | Buy Now |
|
Future Electronics | SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 912 Package Multiple: 76 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.4500 / $0.5300 | Buy Now |
|
Future Electronics | SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 912 Package Multiple: 76 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5900 | Buy Now |
DISTI #
85542292
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2318 | Americas - 758 |
|
$0.4541 | Buy Now |
DISTI #
78451346
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP RoHS: Compliant Min Qty: 76 Package Multiple: 76 Date Code: 2318 | Americas - 304 |
|
$0.4545 / $0.5621 | Buy Now |
DISTI #
SP3232ECA-L
|
TME | IC: interface, transceiver, full duplex,RS232, 235kbps, SSOP16 Min Qty: 1 | 113 |
|
$0.7000 / $1.0300 | Buy Now |
|
LCSC | 235kbps Transceiver SSOP-16-208mil RS232 ICs ROHS | 18 |
|
$1.5110 / $2.1727 | Buy Now |
Part Details for SP3232ECA-L
SP3232ECA-L CAD Models
SP3232ECA-L Part Data Attributes
|
SP3232ECA-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3232ECA-L
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-150AC, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, MO-150AC, SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SP3232ECA-L
This table gives cross-reference parts and alternative options found for SP3232ECA-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232ECA-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3232ECA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-150AC, SSOP-16 | SP3232ECA-L vs SP3232ECA-L/TR |
SP3232EEA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-150AC, SSOP-16 | SP3232ECA-L vs SP3232EEA-L/TR |
SP3232EEA-L | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-150AC, SSOP-16 | SP3232ECA-L vs SP3232EEA-L |