SP3232EBCN-L/TR
Description: Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16

Overview of SP3232EBCN-L/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SP3232EBCN-L/TR by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1016-1798-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5313
In Stock
  • 1 $1.1400
  • 10 $1.0160
  • 25 $0.9644
  • 100 $0.7921
  • 250 $0.7405
  • 500 $0.6544
  • 1,000 $0.5166
  • 2,500 $0.4822
  • 5,000 $0.4581
  • 12,500 $0.4408
$0.4408 / $1.1400 Buy Now
DISTI # 701-SP3232EBCN-L/TR
Mouser Electronics RS-232 Interface IC TRUE +3V-+5.5V RS-232 RoHS: Compliant 7712
  • 1 $1.1100
  • 10 $0.9390
  • 100 $0.7410
  • 500 $0.6550
  • 1,000 $0.5170
  • 2,500 $0.4590
  • 5,000 $0.4480
  • 10,000 $0.4400
$0.4400 / $1.1100 Buy Now
Future Electronics SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel 5000
Reel
  • 2,500 $0.4600
$0.4600 Buy Now
Future Electronics SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Cut Tape/Mini-Reel 768
Cut Tape/Mini-Reel
  • 1 $1.0700
  • 15 $0.9600
  • 75 $0.8950
  • 250 $0.8450
  • 1,250 $0.7750
$0.7750 / $1.0700 Buy Now
Future Electronics SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel 0
Reel
  • 2,500 $0.4600
$0.4600 Buy Now
Future Electronics SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel 0
Reel
  • 2,500 $0.4600
$0.4600 Buy Now
DISTI # 82739099
Verical Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2423 Americas - 2500
  • 2,500 $0.5366
$0.5366 Buy Now
New Advantage Corporation SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 32500
  • 2,500 $0.6286
  • 32,500 $0.5867
$0.5867 / $0.6286 Buy Now

CAD Models for SP3232EBCN-L/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP3232EBCN-L/TR by MaxLinear Inc

SP3232EBCN-L/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.24; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SP3232EBCN-L/TR
    MaxLinear Inc
    Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16
    VS

Alternate Parts for SP3232EBCN-L/TR

This table gives cross-reference parts and alternative options found for SP3232EBCN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232EBCN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3232EBEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16 Exar Corporation SP3232EBCN-L/TR vs SP3232EBEN-L/TR
SP3232EBEN-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16 Exar Corporation SP3232EBCN-L/TR vs SP3232EBEN-L
SP3232EBCN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16 Exar Corporation SP3232EBCN-L/TR vs SP3232EBCN-L/TR
SP3232EBEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16 MaxLinear Inc SP3232EBCN-L/TR vs SP3232EBEN-L/TR
Part Number Description Manufacturer Compare
ICL3225EIA DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 Intersil Corporation SP3232EBCN-L/TR vs ICL3225EIA
ICL3225ECAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation SP3232EBCN-L/TR vs ICL3225ECAZ
MAX3225EEAP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Maxim Integrated Products SP3232EBCN-L/TR vs MAX3225EEAP
MAX3223ECAP+ ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc SP3232EBCN-L/TR vs MAX3223ECAP+
MAX3232CAI+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, LEAD FREE, SSOP-28 Maxim Integrated Products SP3232EBCN-L/TR vs MAX3232CAI+
MAX3232EIPWRG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments SP3232EBCN-L/TR vs MAX3232EIPWRG4
MAX3232ECTE+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-LFCSP-5X5X0.75, 16 Pins, 0 to 70C Analog Devices Inc SP3232EBCN-L/TR vs MAX3232ECTE+T
SN65C3223EPW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments SP3232EBCN-L/TR vs SN65C3223EPW
MAX3232ECTE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-16 Maxim Integrated Products SP3232EBCN-L/TR vs MAX3232ECTE-T
MAX3232EETE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products SP3232EBCN-L/TR vs MAX3232EETE+

Related Parts for SP3232EBCN-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3232EBCN-L/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3232EBCN-L/TR by MaxLinear Inc

Select Manufacturer
Which Manufacturer of SP3232EBCN-L/TR would you like to use for your alert(s)?
  • Please alert me when SP3232EBCN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP3232EBCN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3232EBCN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP3232EBCN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3232EBCN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3232EBCN-L/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: