Datasheets
SP3222EEA-L by:

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20

Part Details for SP3222EEA-L by Exar Corporation

Overview of SP3222EEA-L by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SP3222EEA-L

SP3222EEA-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP3222EEA-L Part Data Attributes:

SP3222EEA-L Exar Corporation
Buy Now Datasheet
Compare Parts:
SP3222EEA-L Exar Corporation Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SIPEX CORP
Part Package Code SSOP
Package Description LEAD FREE, PLASTIC, SSOP-20
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer EXAR
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 2
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm

Alternate Parts for SP3222EEA-L

This table gives cross-reference parts and alternative options found for SP3222EEA-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3222EEA-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3224ECAP+T ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc SP3222EEA-L vs MAX3224ECAP+T
SP3223EBEY Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 Sipex Corporation SP3222EEA-L vs SP3223EBEY
SP3223ECA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 Exar Corporation SP3222EEA-L vs SP3223ECA
ISL83385ECAZ ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet Intersil Corporation SP3222EEA-L vs ISL83385ECAZ
SP3222ECA-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20 Exar Corporation SP3222EEA-L vs SP3222ECA-L
SP3223UCA/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, SSOP-20 Sipex Corporation SP3222EEA-L vs SP3223UCA/TR
SP3223EBEA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 Sipex Corporation SP3222EEA-L vs SP3223EBEA
ISL83385ECAZ-T Line Transceiver Renesas Electronics Corporation SP3222EEA-L vs ISL83385ECAZ-T
MAX3224EUP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 Maxim Integrated Products SP3222EEA-L vs MAX3224EUP-T
MAX3222CUP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Maxim Integrated Products SP3222EEA-L vs MAX3222CUP+
Part Number Description Manufacturer Compare
ICL3232ECB DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation SP3222EEA-L vs ICL3232ECB
MAX3225ECUP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Maxim Integrated Products SP3222EEA-L vs MAX3225ECUP
SP3222EUCY-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 MaxLinear Inc SP3222EEA-L vs SP3222EUCY-L/TR
TRS3223EIDB 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 Texas Instruments SP3222EEA-L vs TRS3223EIDB
ICL3232EIBN-T DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012-AC, SOIC-16 Intersil Corporation SP3222EEA-L vs ICL3232EIBN-T
ICL3223IAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation SP3222EEA-L vs ICL3223IAZ-T
SP3232ECT Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SOIC-16 Exar Corporation SP3222EEA-L vs SP3232ECT
SP3222EBEA/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, MO-153AE, SSOP-20 Exar Corporation SP3222EEA-L vs SP3222EBEA/TR
SP3223EBEA-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AE, SSOP-20 Exar Corporation SP3222EEA-L vs SP3223EBEA-L/TR
MAX3225EEAP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 Maxim Integrated Products SP3222EEA-L vs MAX3225EEAP+

SP3222EEA-L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3222EEA-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3222EEA-L by Exar Corporation

  • Please alert me when SP3222EEA-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP3222EEA-L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3222EEA-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP3222EEA-L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3222EEA-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3222EEA-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: