-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SP3221EEY-L/TR-ND
|
DigiKey | IC TRANSCEIVER 1/1 16TSSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.6000 | Buy Now |
DISTI #
SP3221EEY-L/TR-ND
|
DigiKey | IC TRANSCEIVER 1/1 16TSSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4519 / $0.4798 | Buy Now |
DISTI #
701-SP3221EEY-L/TR
|
Mouser Electronics | RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr RoHS: Compliant | 4246 |
|
$0.4510 / $1.1200 | Buy Now |
|
Future Electronics | SP3221E Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER 1/1 16TSSOP | 2402 |
|
$0.5997 / $1.0346 | Buy Now |
|
Flip Electronics | Stock, ship today | 40000 |
|
RFQ | |
|
LCSC | 250Kbps Transceiver TSSOP-16 RS232 ICs ROHS | 2402 |
|
$0.6247 / $1.0777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3221EEY-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3221EEY-L/TR
MaxLinear Inc
Line Transceiver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |