Part Details for SP3203EEY-L/TR by MaxLinear Inc
Overview of SP3203EEY-L/TR by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3203EEY-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP3203EEY-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 3/2 20TSSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2577 / $1.2975 | Buy Now |
DISTI #
701-SP3203EEY-L/TR
|
Mouser Electronics | RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR RoHS: Compliant | 1847 |
|
$1.2300 / $2.8000 | Buy Now |
|
Future Electronics | SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 2500Reel |
|
$1.2600 | Buy Now |
|
Future Electronics | SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
New Advantage Corporation | SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.3300 / $1.4300 | Buy Now |
Part Details for SP3203EEY-L/TR
SP3203EEY-L/TR CAD Models
SP3203EEY-L/TR Part Data Attributes
|
SP3203EEY-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3203EEY-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SP3203EEY-L/TR
This table gives cross-reference parts and alternative options found for SP3203EEY-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3203EEY-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3203ECY | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, CMOS, PDSO20, TSSOP-20 | Sipex Corporation | SP3203EEY-L/TR vs SP3203ECY |
SP3203EEY-L | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | Exar Corporation | SP3203EEY-L/TR vs SP3203EEY-L |
ISL83386EIV-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | SP3203EEY-L/TR vs ISL83386EIV-T |
ISL83386EIV-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SP3203EEY-L/TR vs ISL83386EIV-T |
MAX3386ECPWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SP3203EEY-L/TR vs MAX3386ECPWRG4 |
MAX3386EIPWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SP3203EEY-L/TR vs MAX3386EIPWRG4 |
ISL83386EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, TSSOP, /Reel | Renesas Electronics Corporation | SP3203EEY-L/TR vs ISL83386EIVZ-T |
MAX3386ECUP+T | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | SP3203EEY-L/TR vs MAX3386ECUP+T |
SP3203ECY/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, TSSOP-20 | Sipex Corporation | SP3203EEY-L/TR vs SP3203ECY/TR |
MAX3386ECUP+T | 3.0V, ±15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | SP3203EEY-L/TR vs MAX3386ECUP+T |