Part Details for SP319CF by Sipex Corporation
Overview of SP319CF by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SP319CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$7.8400 | Buy Now |
|
Quest Components | Line Transceiver, 7-Driver, 7-Receiver, 80 Pin, Plastic, QFP | 2 |
|
$7.0000 / $10.5000 | Buy Now |
Part Details for SP319CF
SP319CF CAD Models
SP319CF Part Data Attributes
|
SP319CF
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP319CF
Sipex Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BEC, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-022BEC, MQFP-80 | |
Reach Compliance Code | unknown | |
Additional Feature | 3 DRIVERS/RECEIVERS FOR V.35 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28; V.35 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.44 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 8000 ns | |
Width | 14 mm |
Alternate Parts for SP319CF
This table gives cross-reference parts and alternative options found for SP319CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP319CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP320CF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PQFP80, MS-22BEC, MQFP-80 | Sipex Corporation | SP319CF vs SP320CF |
SP319CF/TR | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BEC, MQFP-80 | Exar Corporation | SP319CF vs SP319CF/TR |
SP319CF-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, LEAD FREE, MS-22BEC, MQFP-80 | Sipex Corporation | SP319CF vs SP319CF-L |