Part Details for SP30 by Knowles Capacitors
Overview of SP30 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SP30
SP30 CAD Models
SP30 Part Data Attributes
|
SP30
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SP30
Knowles Capacitors
Variable Capacitor, Glass, 250V, 1.5pF Min, 30pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | GLASS | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |