Part Details for SP233EET-L by Sipex Corporation
Results Overview of SP233EET-L by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP233EET-L Information
SP233EET-L by Sipex Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SP233EET-L
SP233EET-L CAD Models
SP233EET-L Part Data Attributes
|
SP233EET-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP233EET-L
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, SOIC-20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 3000 ns | |
Width | 7.5 mm |
SP233EET-L Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SP233EET-L is -40°C to +85°C, although it can tolerate storage temperatures from -55°C to +150°C.
-
To ensure reliable data transmission, it's essential to follow proper PCB layout guidelines, use a stable clock source, and implement error detection and correction mechanisms, such as checksums or CRCs, in your firmware.
-
Yes, the SP233EET-L supports multi-drop configurations, but you'll need to ensure that each device has a unique address and that the bus is properly terminated to prevent signal reflections and errors.
-
The maximum cable length supported by the SP233EET-L depends on the baud rate and cable characteristics. As a general guideline, Exar recommends keeping cable lengths below 10 meters at 1 Mbps and 1 meter at 10 Mbps.
-
To handle bus contention and collisions, you can implement a collision detection mechanism, such as monitoring the bus for errors or using a dedicated collision detection pin. You can also use a protocol like RS-485, which has built-in collision detection and retransmission mechanisms.