-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.25%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1754
|
Newark | String Pot, 25In, 10K, 30V, Supply Voltage Dc Min:-, Supply Voltage Dc Max:30V, Sensor Housing:-, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sp1 Series Rohs Compliant: Yes |Te Connectivity Sensors SP1-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$259.9600 / $296.1100 | Buy Now |
DISTI #
80AK5310
|
Newark | Position Sensor, 30Vdc Rohs Compliant: Yes |Te Connectivity Sensors SP1-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.4000 / $344.6600 | Buy Now |
DISTI #
223-1662-ND
|
DigiKey | SENSOR LINEAR 635MM SOLDER LUG Min Qty: 1 Lead time: 16 Weeks Container: Box |
49 In Stock |
|
$309.9550 / $338.1300 | Buy Now |
DISTI #
SP1-25
|
Avnet Americas | Linear Type Compact String Pot Position Sensors 0 to 25 Stroke Range 30V - Bulk (Alt: SP1-25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$277.2292 / $333.6148 | Buy Now |
DISTI #
824-SP1-25
|
Mouser Electronics | Industrial Motion & Position Sensors STRING POT 25IN RANGE .25% RoHS: Compliant | 143 |
|
$281.9200 / $306.6400 | Buy Now |
|
Future Electronics | STRING POT 25.0 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$308.3600 / $323.7800 | Buy Now |
|
Future Electronics | STRING POT 25.0 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$334.6800 / $351.4200 | Buy Now |
DISTI #
TSSSP1-25
|
Heilind Electronics | STRING POT, 25.0 INCH RANGE | Americas - 0 in Stock |
|
$202.5735 / $205.5971 | Buy Now |
|
Onlinecomponents.com | STRING POT 25.0 INCH RANGE |
24 In Stock |
|
$282.2800 / $340.6600 | Buy Now |
DISTI #
SP1-25
|
TTI | Industrial Motion & Position Sensors STRING POT 25IN RANGE .25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$281.9200 / $309.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1-25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP1-25
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |