-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.25%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1648
|
Newark | String Pot 25 Inch Range |Te Connectivity SP1-25-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.4400 / $547.4800 | Buy Now |
DISTI #
SP1-25-3-ND
|
DigiKey | SENSOR LINEAR 1270MM Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$445.8580 | Buy Now |
DISTI #
SP1-25-3
|
Avnet Americas | STRING POT 25 INCH RANGE - Bulk (Alt: SP1-25-3) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$398.7810 / $479.8890 | Buy Now |
DISTI #
824-SP1-25-3
|
Mouser Electronics | Industrial Motion & Position Sensors STRING POT 25 INCH RANGE RoHS: Compliant | 1 |
|
$453.9200 / $469.3000 | Buy Now |
DISTI #
TSSSP1-25-3
|
Heilind Electronics | STRING POT 25 INCH RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRING POT 25 INCH RANGE | 0 |
|
$406.0500 / $482.8900 | Buy Now |
DISTI #
SP1-25-3
|
Avnet Americas | STRING POT 25 INCH RANGE - Bulk (Alt: SP1-25-3) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$398.7810 / $479.8890 | Buy Now |
DISTI #
SP1-25-3
|
Avnet Americas | STRING POT 25 INCH RANGE - Bulk (Alt: SP1-25-3) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$398.7810 / $479.8890 | Buy Now |
DISTI #
TSSSP1-25-3
|
Interstate Connecting Components | STRING POT 25 INCH RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006333207
|
Sager | Industrial Motion & Position Sensors STRING POT 25 INCH RANGE Min Qty: 1 | 0 |
|
$428.0700 / $475.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1-25-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP1-25-3
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |