Part Details for SP02A-22-55SY by Amphenol Corporation
Overview of SP02A-22-55SY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP02A-22-55SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP02A-22-55SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: SP02A-22-55SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SP02A-22-55SY
SP02A-22-55SY CAD Models
SP02A-22-55SY Part Data Attributes
|
SP02A-22-55SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP02A-22-55SY
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 226 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for SP02A-22-55SY
This table gives cross-reference parts and alternative options found for SP02A-22-55SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP02A-22-55SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP07E-22-55SW(005) | MIL Series Connector | Amphenol Corporation | SP02A-22-55SY vs SP07E-22-55SW(005) |
PT00SP-22-55SW(003) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | SP02A-22-55SY vs PT00SP-22-55SW(003) |
PT01A-22-55SY(005) | MIL Series Connector | Amphenol Corporation | SP02A-22-55SY vs PT01A-22-55SY(005) |
PT00P-22-55SX(025) | MIL Series Connector | Amphenol Corporation | SP02A-22-55SY vs PT00P-22-55SX(025) |
SP00P-22-55SW(470) | MIL Series Connector | Amphenol Corporation | SP02A-22-55SY vs SP00P-22-55SW(470) |
SP07A-22-55SX(470) | MIL Series Connector | Amphenol Corporation | SP02A-22-55SY vs SP07A-22-55SX(470) |
PT01E-22-55SX(424) | MIL Series Connector | Amphenol Corporation | SP02A-22-55SY vs PT01E-22-55SX(424) |
SP02C-22-55SY(023) | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | SP02A-22-55SY vs SP02C-22-55SY(023) |
PT00C-22-55S(005) | MIL Series Connector | Amphenol Corporation | SP02A-22-55SY vs PT00C-22-55S(005) |
SP02E-22-55S(025) | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | SP02A-22-55SY vs SP02E-22-55S(025) |