There are no models available for this part yet.
Overview of SP02E-22-55S(025) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SP02E-22-55S(025) by Amphenol Corporation
Part Data Attributes for SP02E-22-55S(025) by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
55
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
BLACK ZINC COBALT
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
22-55
|
Alternate Parts for SP02E-22-55S(025)
This table gives cross-reference parts and alternative options found for SP02E-22-55S(025). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP02E-22-55S(025), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP07E-22-55SW(005) | MIL Series Connector | Amphenol Corporation | SP02E-22-55S(025) vs SP07E-22-55SW(005) |
PT00SP-22-55SW(003) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | SP02E-22-55S(025) vs PT00SP-22-55SW(003) |
PT01A-22-55SY(005) | MIL Series Connector | Amphenol Corporation | SP02E-22-55S(025) vs PT01A-22-55SY(005) |
PT00P-22-55SX(025) | MIL Series Connector | Amphenol Corporation | SP02E-22-55S(025) vs PT00P-22-55SX(025) |
SP00P-22-55SW(470) | MIL Series Connector | Amphenol Corporation | SP02E-22-55S(025) vs SP00P-22-55SW(470) |
SP07A-22-55SX(470) | MIL Series Connector | Amphenol Corporation | SP02E-22-55S(025) vs SP07A-22-55SX(470) |
PT01E-22-55SX(424) | MIL Series Connector | Amphenol Corporation | SP02E-22-55S(025) vs PT01E-22-55SX(424) |
SP02C-22-55SY(023) | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | SP02E-22-55S(025) vs SP02C-22-55SY(023) |
PT00C-22-55S(005) | MIL Series Connector | Amphenol Corporation | SP02E-22-55S(025) vs PT00C-22-55S(005) |
SP02E-22-55SY(470) | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | SP02E-22-55S(025) vs SP02E-22-55SY(470) |