Part Details for SP-440-2 by PennEngineering (PEM)
Overview of SP-440-2 by PennEngineering (PEM)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-440-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SP-440-2
|
Mouser Electronics | Screws & Fasteners NUT, X-HARD, PEM 300 RoHS: Compliant | 4064 |
|
$0.3940 / $0.9100 | Buy Now |
|
Bisco Industries | 3446 |
|
Buy Now | ||
DISTI #
82778238
|
Verical | Nut SelfClinching 4-40-THD 0.25in- HD DIA 0.07in-THK Age Hardened Stainless Steel A286 Passivated ASTM A380 Min Qty: 45 Package Multiple: 1 | Americas - 4655 |
|
$0.4104 / $1.5680 | Buy Now |
DISTI #
66764182
|
Verical | Nut SelfClinching 4-40-THD 0.25in- HD DIA 0.07in-THK Age Hardened Stainless Steel A286 Passivated ASTM A380 Min Qty: 45 Package Multiple: 1 | Americas - 791 |
|
$0.4104 / $1.5680 | Buy Now |
|
Quest Components | 83 |
|
$0.6720 / $1.3440 | Buy Now | |
DISTI #
PEMSP-440-2
|
DB Roberts | Type SP PEM 300� nuts provide strong load-bearing threads in stainless steel sheets as thin as .030.Type SP is recommended for use in stainless steel sheets HRB (Rockwell B scale) 90 or less and HB (Hardness Brinell) 185 or less. | 140846 |
|
$0.2593 / $0.3474 | Buy Now |