Part Details for SO445320 by celduc relais
Results Overview of SO445320 by celduc relais
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SO445320 Information
SO445320 by celduc relais is a Voltage Controlled Sine SAW/STW Oscillator.
Voltage Controlled Sine SAW/STW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SO445320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4092
|
Newark | Phase Angle Controller,50A,4Kv,60Hz, on State Current Max-50A, supply Voltage Min-8Vdc, supply Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3667-SO445320-ND
|
DigiKey | SSR RELAY SPST-NO 50A 100-280V Min Qty: 2 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$204.5550 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 230VAC - Control Potentiometer RoHS: Compliant |
4 In Stock 18 Factory Stock |
|
$146.0400 / $152.8100 | Buy Now |
DISTI #
83602409
|
Verical | SO445320 Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 3 |
|
$189.8520 / $198.6530 | Buy Now |
DISTI #
SO445320
|
TME | Relay: solid state, Rin: 10÷20kΩ, 50A, 100÷280VAC, SO4, 1-phase Min Qty: 1 | 0 |
|
$136.2600 / $183.8100 | RFQ |
|
Master Electronics | SSR 50A - 230VAC - Control Potentiometer RoHS: Compliant |
4 In Stock 18 Factory Stock |
|
$146.0400 / $152.8100 | Buy Now |