Part Details for SO445020 by celduc relais
Overview of SO445020 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO445020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4091
|
Newark | Phase Angle Controller, 50A, 4Kv, 60Hz, On State Current Max:50A, Supply Voltage Min:8Vdc, Supply Voltage Max:30Vdc, Isolation Voltage:4Kv, Supply Frequency:60Hz, Operating Temperature Min:-40°C, Operating Temperature Max:90°C, Rohs Compliant: Yes |Celduc SO445020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9900 / $224.4800 | Buy Now |
DISTI #
3667-SO445020-ND
|
DigiKey | SSR RELAY SPST-NO 50A 100-280V Min Qty: 1 Lead time: 27 Weeks Container: Box |
1 In Stock |
|
$142.2948 / $204.5500 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 230VAC - Control 0-10V Analog RoHS: Compliant |
11 In Stock |
|
$138.0200 / $163.5900 | Buy Now |
DISTI #
SO445020
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 50A, 100÷280VAC, -40÷90°C Min Qty: 1 | 0 |
|
$140.0400 / $187.6400 | RFQ |
|
Master Electronics | SSR 50A - 230VAC - Control 0-10V Analog RoHS: Compliant |
11 In Stock |
|
$138.0200 / $163.5900 | Buy Now |