Logic
SNV54HC08J
Texas Instruments
Description: HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14

Overview of SNV54HC08J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SNV54HC08J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNV54HC08J by Texas Instruments

SNV54HC08J
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535V;38534K;883S
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNV54HC08J
    Texas Instruments
    HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SNV54HC08J

This table gives cross-reference parts and alternative options found for SNV54HC08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNV54HC08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC08J HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 Texas Instruments SNV54HC08J vs MM74HC08J
SN74HC08N-00 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments SNV54HC08J vs SN74HC08N-00
CD54HC08F AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Harris Semiconductor SNV54HC08J vs CD54HC08F
M74HC08F1 HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SNV54HC08J vs M74HC08F1
CD54HC08F/3 AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor SNV54HC08J vs CD54HC08F/3
CD74HC08E AND GATE Intersil Corporation SNV54HC08J vs CD74HC08E
5962-8404701VCX HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNV54HC08J vs 5962-8404701VCX
MC74HC08AND HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SNV54HC08J vs MC74HC08AND
5962-8404701CA HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation SNV54HC08J vs 5962-8404701CA
CD54HC08F IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,DIP,14PIN,CERAMIC Intersil Corporation SNV54HC08J vs CD54HC08F
Part Number Description Manufacturer Compare
M54HC08F1 HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SNV54HC08J vs M54HC08F1
JM38510/65203BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments SNV54HC08J vs JM38510/65203BCA
M38510/65203SCA HC/UH SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments SNV54HC08J vs M38510/65203SCA
N7408A AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SNV54HC08J vs N7408A
CD54HC08F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments SNV54HC08J vs CD54HC08F3A
DM7408N AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SNV54HC08J vs DM7408N
MC54HC08AJD HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNV54HC08J vs MC54HC08AJD
MM74HC08N_NL AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SNV54HC08J vs MM74HC08N_NL
MM74C08N AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SNV54HC08J vs MM74C08N
SN74HC08N-10 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments SNV54HC08J vs SN74HC08N-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNV54HC08J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNV54HC08J by Texas Instruments

  • Please alert me when SNV54HC08J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNV54HC08J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNV54HC08J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNV54HC08J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNV54HC08J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNV54HC08J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: