Part Details for SNJ55461FK by Texas Instruments
Overview of SNJ55461FK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ55461FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55461FK-ND
|
DigiKey | AND GATE BASED PERIPHERAL DRIVER Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$6.4600 | Buy Now |
|
Quest Components | 46 |
|
$8.1992 / $13.2960 | Buy Now | |
|
Rochester Electronics | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$5.2800 / $6.2100 | Buy Now |
Part Details for SNJ55461FK
SNJ55461FK CAD Models
SNJ55461FK Part Data Attributes
|
SNJ55461FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55461FK
Texas Instruments
Peripheral Driver 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.04 µs | |
Width | 8.89 mm |
Alternate Parts for SNJ55461FK
This table gives cross-reference parts and alternative options found for SNJ55461FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55461FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55461FK | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ55461FK vs SN55461FK |
SN55451BFK | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ55461FK vs SN55451BFK |
SNJ55451BFK | Military 2-ch, 4.5-V to 5.5-V inverters 20-LCCC -55 to 125 | Texas Instruments | SNJ55461FK vs SNJ55451BFK |