Logic
SNJ54LS597FK
Texas Instruments
Description: 8-Bit Shift Registers With Input Latches 20-LCCC -55 to 125

Overview of SNJ54LS597FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54LS597FK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ54LS597FK-ND
DigiKey 54LS597 8-BIT SHIFT REGISTERS WI Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT 255
In Stock
  • 7 $44.1300
$44.1300 Buy Now
Bristol Electronics   Min Qty: 1 23
  • 1 $28.8000
  • 17 $27.6912
$27.6912 / $28.8000 Buy Now
Quest Components   18
  • 1 $31.2000
  • 17 $30.0000
$30.0000 / $31.2000 Buy Now
Rochester Electronics 54LS597 8-Bit Shift Registers With Input Latches RoHS: Not Compliant Status: Active Min Qty: 1 255
  • 1 $44.5500
  • 25 $43.6600
  • 100 $41.8800
  • 500 $40.1000
  • 1,000 $37.8700
$37.8700 / $44.5500 Buy Now

CAD Models for SNJ54LS597FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LS597FK by Texas Instruments

SNJ54LS597FK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
COMMON I/O PINS; MIXED SERIAL INPUTS; TOTEMPOLE SERIAL OUTPUT
Count Direction
RIGHT
Family
LS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
30 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
53 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.89 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SNJ54LS597FK
    Texas Instruments
    8-Bit Shift Registers With Input Latches 20-LCCC -55 to 125
    VS

Alternate Parts for SNJ54LS597FK

This table gives cross-reference parts and alternative options found for SNJ54LS597FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS597FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89444012X LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54LS597FK vs 5962-89444012X
SN54LS597FK LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54LS597FK vs SN54LS597FK
5962-89444012A 8-Bit Shift Registers With Input Latches 20-LCCC -55 to 125 Texas Instruments SNJ54LS597FK vs 5962-89444012A
Part Number Description Manufacturer Compare
CD74HCT166MTE4 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SNJ54LS597FK vs CD74HCT166MTE4
74HCT166N,652 74HCT166N NXP Semiconductors SNJ54LS597FK vs 74HCT166N,652
5962-8944401FA 8-Bit Shift Registers With Input Latches 16-CFP -55 to 125 Texas Instruments SNJ54LS597FK vs 5962-8944401FA
SN74HCS166QDRQ1 Automotive 8-bit parallel-load shift registers 16-SOIC -40 to 125 Texas Instruments SNJ54LS597FK vs SN74HCS166QDRQ1
74HCT597NB HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 NXP Semiconductors SNJ54LS597FK vs 74HCT597NB
CD74HCT166E High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 Texas Instruments SNJ54LS597FK vs CD74HCT166E
CD74HCT166EE4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 Texas Instruments SNJ54LS597FK vs CD74HCT166EE4
CD74HCT166M96E4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments SNJ54LS597FK vs CD74HCT166M96E4
74HCT166N HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors SNJ54LS597FK vs 74HCT166N
74HCT166DB,118 SSOP1 16-Pin Nexperia SNJ54LS597FK vs 74HCT166DB,118

Related Parts for SNJ54LS597FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS597FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS597FK by Texas Instruments

  • Please alert me when SNJ54LS597FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS597FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS597FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS597FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS597FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS597FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: