-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit parallel-load shift registers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCS166QDRQ1 | Texas Instruments | Automotive 8-bit parallel-load shift registers 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS166QDRQ1CT-ND
|
DigiKey | AUTOMOTIVE 8-BIT PARALLEL-LOAD S Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2347 In Stock |
|
$0.2523 / $0.6000 | Buy Now |
DISTI #
595-SN74HCS166QDRQ1
|
Mouser Electronics | Counter Shift Registers Automotive 8-bit parallel-load shift registers 16-SOIC -40 to 125 RoHS: Compliant | 2320 |
|
$0.2570 / $0.6900 | Buy Now |
|
Ameya Holding Limited | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS166QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS166QDRQ1
Texas Instruments
Automotive 8-bit parallel-load shift registers 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-29 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 155000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Propagation Delay (tpd) | 40 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 155 MHz |
This table gives cross-reference parts and alternative options found for SN74HCS166QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS166QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS597DRG4 | Texas Instruments | Check for Price | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HCS166QDRQ1 vs SN74LS597DRG4 |
SN74HCS166QPWRQ1 | Texas Instruments | $0.1413 | Automotive 8-bit parallel-load shift registers 16-TSSOP -40 to 125 | SN74HCS166QDRQ1 vs SN74HCS166QPWRQ1 |
CD74HCT166ME4 | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HCS166QDRQ1 vs CD74HCT166ME4 |
74HCT597PW-T | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | SN74HCS166QDRQ1 vs 74HCT597PW-T |
CD74HCT166M96E4 | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HCS166QDRQ1 vs CD74HCT166M96E4 |
CD74HCT597ME4 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HCS166QDRQ1 vs CD74HCT597ME4 |
74HCT166D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | SN74HCS166QDRQ1 vs 74HCT166D-T |
SN74LS597NE4 | Texas Instruments | Check for Price | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | SN74HCS166QDRQ1 vs SN74LS597NE4 |
CD74HCT597EX | Harris Semiconductor | Check for Price | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | SN74HCS166QDRQ1 vs CD74HCT597EX |
CD74HCT597EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125 | SN74HCS166QDRQ1 vs CD74HCT597EE4 |