SNJ54LS242FK
Description: LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20

Overview of SNJ54LS242FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for SNJ54LS242FK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ54LS242FK-ND
DigiKey BUS TRANSCEIVER, LS SERIES TTL Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 450
In Stock
  • 63 $4.8200
$4.8200 Buy Now
Rochester Electronics Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 450
  • 1 $4.8600
  • 25 $4.7600
  • 100 $4.5700
  • 500 $4.3700
  • 1,000 $4.1300
$4.1300 / $4.8600 Buy Now

CAD Models for SNJ54LS242FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LS242FK by Texas Instruments

SNJ54LS242FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SNJ54LS242FK
    Texas Instruments
    LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20
    VS

Alternate Parts for SNJ54LS242FK

This table gives cross-reference parts and alternative options found for SNJ54LS242FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS242FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/32801B2A LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54LS242FK vs JM38510/32801B2A
M38510/32801B2X Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ54LS242FK vs M38510/32801B2X
54LS242M/B2AJC Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54LS242FK vs 54LS242M/B2AJC
SN54LS242FK LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54LS242FK vs SN54LS242FK
80020012A Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54LS242FK vs 80020012A
M38510/32801B2C Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54LS242FK vs M38510/32801B2C
54LS242/B2AJC LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54LS242FK vs 54LS242/B2AJC
M38510/32801B2A Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54LS242FK vs M38510/32801B2A
54LS242M/B2AJC LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54LS242FK vs 54LS242M/B2AJC
M38510/32801B2A Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ54LS242FK vs M38510/32801B2A
Part Number Description Manufacturer Compare
54LS242/B2AJC LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54LS242FK vs 54LS242/B2AJC
SN54LS242FK Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ54LS242FK vs SN54LS242FK
JM38510/32801B2A LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54LS242FK vs JM38510/32801B2A
M38510/32801B2X Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54LS242FK vs M38510/32801B2X
M38510/32801B2A Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54LS242FK vs M38510/32801B2A
80020012A Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54LS242FK vs 80020012A
M38510/32801B2C Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54LS242FK vs M38510/32801B2C
80020012A LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54LS242FK vs 80020012A
JM38510/32801B2A Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54LS242FK vs JM38510/32801B2A
80020012A Quadruple Bus Transceivers 20-LCCC -55 to 125 Texas Instruments SNJ54LS242FK vs 80020012A

Related Parts for SNJ54LS242FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS242FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS242FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LS242FK would you like to use for your alert(s)?
  • Please alert me when SNJ54LS242FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS242FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS242FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS242FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS242FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS242FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: