Part Details for SN54LS242FK by Rochester Electronics LLC
Overview of SN54LS242FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS242FK
SN54LS242FK CAD Models
SN54LS242FK Part Data Attributes
|
SN54LS242FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS242FK
Rochester Electronics LLC
Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS242FK
This table gives cross-reference parts and alternative options found for SN54LS242FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS242FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS242FK | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS242FK vs SN54LS242FK |
SNJ54LS242FK | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54LS242FK vs SNJ54LS242FK |
M38510/32801B2A | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS242FK vs M38510/32801B2A |
JM38510/32801B2A | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS242FK vs JM38510/32801B2A |
80020012A | Quadruple Bus Transceivers 20-LCCC -55 to 125 | Texas Instruments | SN54LS242FK vs 80020012A |
M38510/32801B2X | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS242FK vs M38510/32801B2X |
80020012A | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS242FK vs 80020012A |
54LS242/B2AJC | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS242FK vs 54LS242/B2AJC |