Part Details for SNJ54LS222AJ by Texas Instruments
Overview of SNJ54LS222AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SNJ54LS222AJ
SNJ54LS222AJ CAD Models
SNJ54LS222AJ Part Data Attributes:
|
SNJ54LS222AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS222AJ
Texas Instruments
16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP(UNSPEC) | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54LS222AJ
This table gives cross-reference parts and alternative options found for SNJ54LS222AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS222AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SNJ54LS222AJ vs SN54LS227J |
SN74LS222J | 16X4 OTHER FIFO, CDIP20 | Texas Instruments | SNJ54LS222AJ vs SN74LS222J |
SN54LS222J | 16X4 OTHER FIFO, CDIP20 | Texas Instruments | SNJ54LS222AJ vs SN54LS222J |
SN74LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SNJ54LS222AJ vs SN74LS227J |
SNJ54LS222J | FIFO, 16X4, Synchronous, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | SNJ54LS222AJ vs SNJ54LS222J |
SN74LS222AN | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SNJ54LS222AJ vs SN74LS222AN |
SN74LS222N | 16X4 OTHER FIFO, PDIP20 | Texas Instruments | SNJ54LS222AJ vs SN74LS222N |