Part Details for SNJ54LS14W by Texas Instruments
Overview of SNJ54LS14W by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, Flat Pack | 13 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, Flat Pack | 2 |
|
$24.8188 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, Flat Pack | 15 |
|
$40.5000 / $45.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, Flat Pack | 17 |
|
$32.2454 / $35.8282 | Buy Now |
|
Ameya Holding Limited | 16448 |
|
RFQ |
Part Details for SNJ54LS14W
SNJ54LS14W CAD Models
SNJ54LS14W Part Data Attributes
|
SNJ54LS14W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS14W
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54LS14W
This table gives cross-reference parts and alternative options found for SNJ54LS14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS14/BDAJC | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | SNJ54LS14W vs 54LS14/BDAJC |
M38510/31302BDX | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Philips Semiconductors | SNJ54LS14W vs M38510/31302BDX |
5962-9665801QDX | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54LS14W vs 5962-9665801QDX |
54LS14FMQB | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SNJ54LS14W vs 54LS14FMQB |
JM38510/31302BDA | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SNJ54LS14W vs JM38510/31302BDA |
SN54LS14W-00 | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | SNJ54LS14W vs SN54LS14W-00 |
54LS14FMQB | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SNJ54LS14W vs 54LS14FMQB |
SNJ54LS14W-00 | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | SNJ54LS14W vs SNJ54LS14W-00 |
5962-3831302BDX | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SNJ54LS14W vs 5962-3831302BDX |
M38510/31302BBA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SNJ54LS14W vs M38510/31302BBA |