Part Details for SNJ54HCT08J-00 by Texas Instruments
Overview of SNJ54HCT08J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for SNJ54HCT08J-00
SNJ54HCT08J-00 CAD Models
SNJ54HCT08J-00 Part Data Attributes
|
SNJ54HCT08J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HCT08J-00
Texas Instruments
HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54HCT08J-00
This table gives cross-reference parts and alternative options found for SNJ54HCT08J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT08J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT08F3A | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ54HCT08J-00 vs CD54HCT08F3A |
MC54HCT08AJ | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SNJ54HCT08J-00 vs MC54HCT08AJ |
5962-8688301CX | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54HCT08J-00 vs 5962-8688301CX |
SN54HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SNJ54HCT08J-00 vs SN54HCT08J |
DM5409J/883B | IC,LOGIC GATE,QUAD 2-INPUT AND,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SNJ54HCT08J-00 vs DM5409J/883B |
SNJ54HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54HCT08J-00 vs SNJ54HCT08J |
SN54HCT08J-00 | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | SNJ54HCT08J-00 vs SN54HCT08J-00 |
SN74HCT08N-00 | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | SNJ54HCT08J-00 vs SN74HCT08N-00 |
CD54HCT08F | Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | SNJ54HCT08J-00 vs CD54HCT08F |
M74HCT08B1R | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SNJ54HCT08J-00 vs M74HCT08B1R |