Logic
SNJ54HC684W
Description: HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20

Overview of SNJ54HC684W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Financial Technology (Fintech) Aerospace and Defense Healthcare Automotive

CAD Models for SNJ54HC684W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54HC684W by Texas Instruments

SNJ54HC684W
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH A=B AND A > B OUTPUTS
Family
HC/UH
JESD-30 Code
R-GDFP-F20
Length
13.09 mm
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
413 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.92 mm
Want to compare parts?
  1. SNJ54HC684W
    Texas Instruments
    HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20
    VS

Alternate Parts for SNJ54HC684W

This table gives cross-reference parts and alternative options found for SNJ54HC684W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC684W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC684W Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC SNJ54HC684W vs SNJ54HC684W
Part Number Description Manufacturer Compare
SN54LS348J Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 Motorola Semiconductor Products SNJ54HC684W vs SN54LS348J
QS74FCT521BTSO Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc SNJ54HC684W vs QS74FCT521BTSO
P74FCT480ATSO Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation SNJ54HC684W vs P74FCT480ATSO
CD54HCT85F/3 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor SNJ54HC684W vs CD54HCT85F/3
IDT74FCT521BTSO Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SNJ54HC684W vs IDT74FCT521BTSO
SMFR-29C516E-31P883 Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 Microchip Technology Inc SNJ54HC684W vs SMFR-29C516E-31P883
TC74HC280AF IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Arithmetic Circuit Toshiba America Electronic Components SNJ54HC684W vs TC74HC280AF
SNJ54S281W S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, HERMETIC SEALED, CERAMIC, FP-24 Texas Instruments SNJ54HC684W vs SNJ54S281W
SN74LS684JS Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SNJ54HC684W vs SN74LS684JS
SN74LS681DW LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20, SOIC-20 Texas Instruments SNJ54HC684W vs SN74LS681DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HC684W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HC684W by Texas Instruments

  • Please alert me when SNJ54HC684W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54HC684W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HC684W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54HC684W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HC684W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HC684W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: