Logic
SNJ54BCT241J
Texas Instruments
Description: Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125

Overview of SNJ54BCT241J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for SNJ54BCT241J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $54.5436
$54.5436 Buy Now

CAD Models for SNJ54BCT241J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54BCT241J by Texas Instruments

SNJ54BCT241J
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
BCT/FBT
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
85 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54BCT241J
    Texas Instruments
    Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125
    VS

Alternate Parts for SNJ54BCT241J

This table gives cross-reference parts and alternative options found for SNJ54BCT241J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT241J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54BCT241J-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SNJ54BCT241J vs SN54BCT241J-00
5962-9074301MRA Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SNJ54BCT241J vs 5962-9074301MRA
IDT54FBT241ADB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc SNJ54BCT241J vs IDT54FBT241ADB
SN74BCT241N-10 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SNJ54BCT241J vs SN74BCT241N-10
SN64BCT241N BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC SNJ54BCT241J vs SN64BCT241N
IDT74FBT241AD Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc SNJ54BCT241J vs IDT74FBT241AD
IDT74FBT241P Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc SNJ54BCT241J vs IDT74FBT241P
IDT74FBT241CP Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc SNJ54BCT241J vs IDT74FBT241CP
IDT74FBT241AP Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc SNJ54BCT241J vs IDT74FBT241AP
Part Number Description Manufacturer Compare
SN74F244DBR 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 Texas Instruments SNJ54BCT241J vs SN74F244DBR
SN64BCT241DW BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC SNJ54BCT241J vs SN64BCT241DW
SN74F244DBLE Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments SNJ54BCT241J vs SN74F244DBLE
SN74BCT241N-10 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SNJ54BCT241J vs SN74BCT241N-10
SN74BCT241DBLE Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, SSOP-20 Rochester Electronics LLC SNJ54BCT241J vs SN74BCT241DBLE
SN54BCT241FKR BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT241J vs SN54BCT241FKR
SN74BCT241DWRG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SNJ54BCT241J vs SN74BCT241DWRG4
IDT74FBT241SO Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc SNJ54BCT241J vs IDT74FBT241SO
IDT74FBT241SO8 Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SNJ54BCT241J vs IDT74FBT241SO8
SN74BCT241DW BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments SNJ54BCT241J vs SN74BCT241DW

Related Parts for SNJ54BCT241J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54BCT241J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54BCT241J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54BCT241J would you like to use for your alert(s)?
  • Please alert me when SNJ54BCT241J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54BCT241J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54BCT241J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54BCT241J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54BCT241J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54BCT241J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: