Part Details for SNJ54AS832BJ by Texas Instruments
Overview of SNJ54AS832BJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for SNJ54AS832BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$16.8374 / $18.9421 | Buy Now | |
|
Quest Components | 40 |
|
$23.9400 / $26.6000 | Buy Now |
Part Details for SNJ54AS832BJ
SNJ54AS832BJ CAD Models
SNJ54AS832BJ Part Data Attributes
|
SNJ54AS832BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS832BJ
Texas Instruments
Hex 2-Input OR Drivers 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS832BJ
This table gives cross-reference parts and alternative options found for SNJ54AS832BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS832BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS832BNP3 | OR Gate | Rochester Electronics LLC | SNJ54AS832BJ vs SN74AS832BNP3 |
SN74AS832BN3 | OR Gate | Rochester Electronics LLC | SNJ54AS832BJ vs SN74AS832BN3 |
5962-8852301RA | Hex 2-Input OR Drivers 20-CDIP -55 to 125 | Texas Instruments | SNJ54AS832BJ vs 5962-8852301RA |
SN74AS832BNE4 | 6-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 20-PDIP 0 to 70 | Texas Instruments | SNJ54AS832BJ vs SN74AS832BNE4 |