Part Details for SNJ54AC86W by Texas Instruments
Overview of SNJ54AC86W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54AC86W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S746204164679
|
Chip1Stop | XOR Gate 4-Element 2-IN CMOS 14-Pin CFPAK Tube RoHS: Not Compliant | 47 |
|
$16.4105 | Buy Now |
Part Details for SNJ54AC86W
SNJ54AC86W CAD Models
SNJ54AC86W Part Data Attributes
|
SNJ54AC86W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AC86W
Texas Instruments
Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54AC86W
This table gives cross-reference parts and alternative options found for SNJ54AC86W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AC86W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8955001VXA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | SNJ54AC86W vs 5962F8955001VXA |
5962F9565401VXC | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | SNJ54AC86W vs 5962F9565401VXC |
5962F8955001XX | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | SNJ54AC86W vs 5962F8955001XX |
54AC86FM | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54AC86W vs 54AC86FM |
M38510/75202BDA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54AC86W vs M38510/75202BDA |
M38510F75202SDA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54AC86W vs M38510F75202SDA |
SN54AC86W | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54AC86W vs SN54AC86W |
74AC86FCTR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SNJ54AC86W vs 74AC86FCTR |
54AC86FMQB | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SNJ54AC86W vs 54AC86FMQB |
5962-8955001DX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, 0.390 X 0.260 INCH, 0.085 HEIGHT, FP-14 | Rochester Electronics LLC | SNJ54AC86W vs 5962-8955001DX |